5976000801

Fair-Rite
623-5976000801
5976000801

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 76 TOROID 1.40mm 3.95mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58,845

Stock:
58,845 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹63.36 ₹63.36
₹44.82 ₹448.20
₹38.76 ₹969.00
₹34.29 ₹1,714.50
₹30.38 ₹3,038.00
₹25.72 ₹6,430.00
₹22.46 ₹11,230.00
₹19.47 ₹19,470.00
₹18.08 ₹45,200.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
2.15 mm
3.95 mm
1.4 mm
59
Bulk
76
Brand: Fair-Rite
Inductance: 1.43 uH
Factory Pack Quantity: 72000
Subcategory: Ferrites
Test Frequency: 10 kHz
Type: Ring Core
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.