9478111002

Fair-Rite
623-9478111002
9478111002

Mfr.:

Description:
Ferrite Cores & Accessories 78 E Core E33/13 Ind 4000 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹199.41 ₹199.41
₹137.91 ₹1,379.10
₹113.68 ₹2,842.00
₹106.23 ₹5,311.50
₹98.77 ₹9,877.00
₹83.68 ₹20,920.00
₹79.58 ₹39,790.00
₹77.99 ₹77,990.00
₹76.13 ₹1,90,325.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
94
Ferrite Cores
Ungapped
E Core
33 x 14 x 12.7
4 uH
25 %
78
Bulk
Brand: Fair-Rite
Inside Height: 9.6 mm
Inside Length: 22.8 mm
Inside Width: 9.7 mm
Outside Height: 12.7 mm
Outside Length: 33 mm
Outside Width: 14 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 250
Subcategory: Ferrites
Unit Weight: 40.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E Cores

Fair-Rite E Core geometry offers an economical design approach for inductive applications in a variety of power designs. Fair-Rite E Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. E Cores are available in a range of sizes from EF 12.6 to E 65/27 and 3 materials with Initial Permeability ranging from 2300 to 3000.