9478114002

Fair-Rite
623-9478114002
9478114002

Mfr.:

Description:
Ferrite Cores & Accessories 78 E Core E42/15 Ind 4300 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Quantities greater than 39 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹365.27 ₹365.27
₹250.65 ₹2,506.50
₹212.45 ₹5,311.25
₹186.36 ₹9,318.00
₹162.13 ₹16,213.00
₹160.27 ₹40,067.50

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
94
Ferrite Cores
Ungapped
E Core
42 x 21.2 x 14.9
4.3 uH
25 %
78
Bulk
Brand: Fair-Rite
Inside Height: 15.15 mm
Inside Length: 29.5 mm
Inside Width: 15.15 mm
Outside Height: 14.9 mm
Outside Length: 42 mm
Outside Width: 21.2 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 160
Subcategory: Ferrites
Unit Weight: 88 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E Cores

Fair-Rite E Core geometry offers an economical design approach for inductive applications in a variety of power designs. Fair-Rite E Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. E Cores are available in a range of sizes from EF 12.6 to E 65/27 and 3 materials with Initial Permeability ranging from 2300 to 3000.