9598444502

Fair-Rite
623-9598444502
9598444502

Mfr.:

Description:
Ferrite Cores & Accessories 98 ETD Core ETD44 Ind 3800 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹362.47 ₹362.47
₹232.95 ₹2,329.50
₹212.45 ₹5,311.25
₹197.54 ₹9,877.00
₹166.79 ₹16,679.00
₹158.41 ₹42,770.70
₹154.68 ₹83,527.20
₹151.88 ₹1,64,030.40
₹150.95 ₹3,87,186.75

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
95
Ferrite Cores
Ungapped
ETD Core
44 x 22.3 x 14.8
3.8 uH
25 %
98
Bulk
Brand: Fair-Rite
Inside Diameter: 14.8 mm
Inside Height: 16.5 mm
Inside Length: 32.5 mm
Inside Width: 14.8 mm
Outside Diameter: 32.5 mm
Outside Height: 14.8 mm
Outside Length: 44 mm
Outside Width: 22.3 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 135
Subcategory: Ferrites
Unit Weight: 94 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ETD Cores

Fair-Rite ETD Cores have been designed to make optimum use of a given volume of ferrite material for maximum throughput power, specifically for forward converter transformers. The structure, which includes a round center post, approaches a nearly uniform cross-sectional area throughout the core and provides a winding area that minimizes winding losses. ETD Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite ETD Cores are available in a range of sizes from ETD29 to ETD59 and 3 materials with Initial Permeability ranging from 2300 to 3000.