9643001015

Fair-Rite
623-9643001015
9643001015

Mfr.:

Description:
Ferrite Cores & Accessories 43 Bobbin Ground For HF designs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,050

Stock:
2,050 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹200.34 ₹200.34
₹138.84 ₹1,388.40
₹118.34 ₹2,958.50
₹104.36 ₹5,218.00
₹91.32 ₹9,132.00
₹80.88 ₹20,220.00
₹75.48 ₹37,740.00
₹73.43 ₹58,156.56
₹70.63 ₹1,67,816.88

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
96
Hardware & Accessories
Coil Former (Bobbins)
38 nH
10 %
43
Bulk
Brand: Fair-Rite
Inside Diameter: 4.65 mm
Inside Length: 12.7 mm
Outside Diameter: 9.55 mm
Outside Length: 19 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 792
Subcategory: Ferrites
Unit Weight: 6.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

43 Bobbin Ground

Fair-Rite 43 Bobbin Grounds are an economical and well-proven core design for applications with high frequencies and relatively low but stable inductance values are required. Fair-Rite 43 Bobbins are tested for AL value at 1kHz<10gauss.