ST5038

Fairview Microwave
67-ST5038
ST5038

Mfr.:

Description:
RF Terminators 2.4mm Male (Plug) Termination (Load) 1 Watts To 50 GHz, Passivated Stainless Steel, 1.45 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹43,002.57 ₹43,002.57
₹36,560.10 ₹3,65,601.00
₹36,128.68 ₹9,03,217.00

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Terminators
2.4 mm
Plug (Male)
50 Ohms
50 GHz
Stainless Steel
Beryllium Copper
Gold
Bag
Brand: Fairview Microwave
Minimum Frequency: 0 Hz
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 6.713 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE