1812AF-121K-01

Fastron
434-1812AF-121K-01
1812AF-121K-01

Mfr.:

Description:
RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
₹53.76 ₹32,256.00
₹49.94 ₹59,928.00
₹47.15 ₹1,13,160.00
₹46.31 ₹2,22,288.00

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
1812 (4532 metric)
Unshielded
120 uH
10 %
135 mA
11.5 Ohms
- 40 C
33
11 MHz
Standard
4.9 mm
3.8 mm
3.65 mm
Ceramic/Ferrite
AEC-Q200
1812AF
Reel
Application: RF
Brand: Fastron
Case Code - in: 1812
Case Code - mm: 4532
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 790 kHz
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

AF Series RF Chip Inductors

Fastron AF Series RF Chip Inductors are designed for RF applications that require optimal Q on high-frequency circuits and feature a ceramic and ferrite core. The AF inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. AF Series RF Chip Inductors are available in a case size of 1812, and the operating temperature ranges from -40°C to +85°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.