PIHV4119-331M-04

Fastron
434-PIHV4119-331M-04
PIHV4119-331M-04

Mfr.:

Description:
Power Inductors - SMD 330uH 20% tol SMD Power Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
₹130.45 ₹78,270.00
₹122.07 ₹1,46,484.00
₹117.41 ₹2,81,784.00
₹113.68 ₹5,45,664.00

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: Power Inductors - SMD
RoHS:  
10.4 mm x 9.7 mm x 5.2 mm
Shielded
330 uH
20 %
610 mA
1.5 Ohms
700 mA
- 40 C
+ 125 C
3.8 MHz
Standard
10.4 mm
9.7 mm
5.2 mm
Ferrite
AEC-Q200
PIHV4119
Reel
Application: Power
Brand: Fastron
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
85049099
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.