N010-0551-T744

Fujitsu
817-N010-0551-T744

N010-0551-T744

Mfr.:

Description:
LCD Touch Panels 12.1" Pen & Finger 1.8mm glass 220mm

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:

11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,080.99 ₹7,080.99
₹6,623.52 ₹66,235.20
₹6,406.18 ₹1,66,560.68
₹6,069.18 ₹6,31,194.72
260 Quote
Product Attribute Attribute Value
Fujitsu
Product Category: LCD Touch Panels
RoHS:  Details
Finger, Pen
12.1 in
10 MOhms
5 V
20 mA
FID-550
Bulk
Brand: Fujitsu
Product Type: Touch Panels
Factory Pack Quantity: 26
Subcategory: Displays
Touch Panel: With Touch Panel
Unit Weight: 576.412 g
CNHTS:
8531200000
USHTS:
8529905400
TARIC:
8543700900
ECCN:
EAR99
Image Description
TE Connectivity 2822352-1
070 TYPE RUBBER PLUG
Sunon PMD2406PTV2-A.U.GN
DC Fan, 60x60x25mm, 24VDC, 31.5CFM, 3.1W, 41dBA, 6100RPM, Vapo, Auto Restart
TE Connectivity 174260-7
EOCNO-J MK-2 LOCK PL
Triad Magnetics VPT12-2080
POWER XFMR 12.0VCT@2.08A UL/CE TOROIDAL MOUNT
TE Connectivity 1318106-1 (Cut Strip)
D-2000 RECPT 15 AU Cut Strip of 100

FEATURED PRODUCTS
FUJITSU