FFC2B35-08-T

GCT
640-FFC2B35-08-T
FFC2B35-08-T

Mfr.:

Description:
FFC & FPC Connectors .5mm SideEntry Flat Flex Cbl Conn 8P Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,816

Stock:
2,816
Can Dispatch Immediately
On Order:
2,000
Expected 13-07-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27.02 ₹27.02
₹23.11 ₹231.10
₹20.59 ₹514.75
₹19.66 ₹1,966.00
₹17.52 ₹4,380.00
₹15.93 ₹15,930.00
Full Reel (Order in multiples of 2000)
₹15.84 ₹31,680.00
₹14.63 ₹58,520.00
₹14.16 ₹1,41,600.00

Product Attribute Attribute Value Select Attribute
GCT
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
8 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Tin
400 mA, 500 mA
FFC2B35
Front Flip Actuator
- 25 C
+ 85 C
Reel
Cut Tape
Actuation Type: Front Flip
Brand: GCT
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 50 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 2000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 VAC, 50 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.