GS8128018GT-400

GSI Technology
464-GS8128018GT-400
GS8128018GT-400

Mfr.:

Description:
SRAM 2.5/3.3V 8M x 18 144M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15   Multiples: 15
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,027.97 ₹3,90,419.55
₹24,318.12 ₹7,29,543.60

Product Attribute Attribute Value Select Attribute
GSI Technology
Product Category: SRAM
RoHS:  
144 Mbit
8 M x 18
4 ns
400 MHz
Parallel
3.6 V
2.3 V
430 mA, 610 mA
0 C
+ 85 C
SMD/SMT
TQFP-100
Tray
Brand: GSI Technology
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: GS8128018GT
Factory Pack Quantity: 15
Subcategory: Memory & Data Storage
Tradename: SyncBurst
Type: Pipeline/Flow Through
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.