GD25LE64ELIGR

GigaDevice
363-GD25LE64ELIGR
GD25LE64ELIGR

Mfr.:

Description:
NOR Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,560

Stock:
2,560 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹151.88 ₹151.88
₹142.57 ₹1,425.70
₹137.91 ₹3,447.75
₹135.11 ₹6,755.50
₹132.32 ₹13,232.00
₹128.59 ₹32,147.50
₹124.86 ₹62,430.00
₹122.07 ₹1,22,070.00
Full Reel (Order in multiples of 3000)
₹116.48 ₹3,49,440.00

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
SMD/SMT
WLCSP-8
GD25LE64E
64 Mbit
1.65 V
2 V
15 mA
SPI
133 MHz
8 M x 8
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
Brand: GigaDevice
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 mhZ
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
USHTS:
8542320051
TARIC:
8542326100
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GD25 SPI NOR Flash Memory

GigaDevice GD25 SPI NOR Flash Memory delivers high-performance and security features for diverse design requirements of various applications.