09151006103

HARTING
617-09151006103
09151006103

Mfr.:

Description:
Circular Metric Connectors M23 MA CRIMP CONTACT 1MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 789

Stock:
789
Can Dispatch Immediately
On Order:
600
Expected 02-06-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹220.84 ₹220.84
₹218.04 ₹2,180.40
₹194.75 ₹4,868.75
₹184.50 ₹18,450.00
₹170.52 ₹51,156.00
₹164.00 ₹82,000.00
₹156.54 ₹1,56,540.00
₹146.29 ₹3,65,725.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
1 Contact
M23
Crimp
8 A
Brand: HARTING
Contact Gender: Pin (Male)
Contact Plating: Gold
Gender: Male
Product: Contacts
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Unit Weight: 1.352 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.