09200030720

HARTING
617-09-20-003-0720
09200030720

Mfr.:

Description:
Heavy Duty Power Connectors 3A CBL TO CBL PG11 GREY PLASTIC 1 LEVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 725

Stock:
725 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹942.98 ₹942.98
₹800.42 ₹8,004.20
₹740.78 ₹14,815.60
₹714.69 ₹35,734.50
₹680.21 ₹68,021.00
₹638.28 ₹1,27,656.00
₹607.53 ₹3,03,765.00
₹578.65 ₹5,78,650.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han A
Housings
3A
Top
PG11
Thermoplastic (TP)
IP44, IP67
Bulk
Han
Brand: HARTING
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: 09-20-003-0720 09 20 003 0720 9200030720
Unit Weight: 16.820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Heavy Duty Han Power Connectors

Han Size 3A Hoods

Han Hoods are available in PG thread and Metric thread.
Please see the cross list below to find the Metric thread
version of the hoods currently listed in the Mouser
catalog.

PG Thread: Metric Thread:
617-09-20-003-0420 617-19-20-003-0420
617-09-20-003-0620 617-19-20-003-0620
617-09-20-003-0720 617-19-20-003-0720
617-09-20-003-0727 617-19-20-003-0727
617-09-20-003-1440 617-19-20-003-1440
617-09-20-003-1443 617-19-20-003-1443
617-09-20-003-1640 617-19-20-003-1640
617-09-20-003-1750 617-19-20-003-1750



5-1104-38

Compliance Codes
CNHTS:
8547200000
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536909010
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® 3A Compact Connectors

HARTING Han® 3A Compact Connectors are designed for various markets, including machinery, robotics, transport, and energy. These connectors offer many options for power, signal, data, and pneumatics, including Han 3A RJ45 contact inserts available for different Ethernet transmission rates. Specifications include a 0.08mm2 to 10mm2 cross-sectional range, up to 100A current rating, a 830V maximum voltage, and a 0°C to +40°C temperature range. HARTING Han 3A Compact Connectors are available with hoods and housings with different surfaces ranging from plastic to stainless steel.