09474747017

HARTING
617-09474747017
09474747017

Mfr.:

Description:
Ethernet Cables / Networking Cables RJICORD 4X2AWG 26/7 OVERM 7.0M

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 227

Stock:
227
Can Dispatch Immediately
On Order:
66
Expected 15-06-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,613.52 ₹3,613.52
₹3,155.07 ₹31,550.70
₹3,019.03 ₹75,475.75
₹2,921.19 ₹1,46,059.50
₹2,824.29 ₹2,82,429.00
₹2,451.57 ₹6,12,892.50

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
26 AWG
Bulk
Brand: HARTING
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-47-474-7017 09 47 474 7017 9474747017
Unit Weight: 257.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.