09551156622741

HARTING
617-09551156622741
09551156622741

Mfr.:

Description:
D-Sub Standard Connectors 9p STR FE PL2 pin 4-40 SL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 566

Stock:
566 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 140)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹554.42 ₹554.42
₹471.49 ₹4,714.90
₹441.67 ₹11,041.75
₹421.17 ₹21,058.50
Full Reel (Order in multiples of 140)
₹391.36 ₹54,790.40
₹372.72 ₹1,04,361.60
₹349.43 ₹1,46,760.60
₹331.72 ₹3,25,085.60
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Socket (Female)
SMD/SMT
Panel
Straight
2 Row
Female
Gold
Receptacle
1 (E)
Steel
Nickel
Unfiltered
Reel
Cut Tape
MouseReel
Brand: HARTING
Pitch: 2.74 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 140
Subcategory: D-Sub Connectors
Part # Aliases: 9551156622741
Unit Weight: 15.049 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.