19300100528

HARTING
617-19300100528
19300100528

Mfr.:

Description:
Heavy Duty Power Connectors Han 10B-HSE-M40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61
Can Dispatch Immediately
On Order:
41
Expected 08-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,302.30 ₹3,302.30
₹2,814.97 ₹28,149.70
₹2,680.79 ₹67,019.75
₹2,594.13 ₹1,29,706.50
₹2,507.47 ₹2,50,747.00
₹2,199.05 ₹5,49,762.50

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Hoods
10B
Side
M40
Aluminum
IP65, IP66, IP67
Brand: HARTING
For Use With: High Mating Cycles
Housing Colour: Dust Gray
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 149 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.