19396100548

HARTING
617-19396100548
19396100548

Mfr.:

Description:
Heavy Duty Power Connectors Han 10 HP Direct B Hood Side Entry, M40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,186.66 ₹14,186.66
₹14,185.72 ₹3,54,643.00
₹13,896.87 ₹6,94,843.50
100 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Hoods
10B
Side
Aluminum
IP66, IP68, IP69
Brand: HARTING
Housing Colour: Gray
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 19 39 610 0548
Unit Weight: 265.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® HP Direct B Housing System

HARTING Han® HP Direct B Housing System features a gray powder surface with classic nitrile butadiene rubber (NBR) seal. The B system is a standard version that serves indoor industrial applications and replaces classical bulkhead mounted housing with two mounting flanges. The construction allows the standard hood to form a seal directly on the switch cabinet wall to save space. Installation only requires the user to screw the mounting flanges to the switch cabinet wall. HARTING Han HP Direct B Housing System is available in the classic sizes of 6B, 10B, 16B, and 24B. All sizes are available with side or top entry in sizes M20, M25, M32, and M40.   

Han® HP Direct Housing System

HARTING Han® HP Direct Housing System replaces classical bulkhead mounted housing with two mounting flanges. This housing design allows the standard hood to form a seal directly on the switch cabinet wall to save space. Installation only requires the user to screw the mounting flanges to the switch cabinet wall. The housing is offered in the classic sizes of 6B, 10B, 16B, and 24B. All sizes are available with side or top entry in sizes M20, M25, M32, and M40. HARTING Han HP Direct Housing System includes a standard B series with a gray powder surface with classic nitrile butadiene rubber (NBR) seal for indoor industrial applications. The EMC series features an electrically conductive surface and seal for applications where a high degree of EMC protection is required. The M series is designed for outdoor applications and extreme environments and has a black powder surface with UV- and ozone-resistant fluoro-elastomer (FKM) seals.