21032812405

HARTING
617-21-03-281-2405
21032812405

Mfr.:

Description:
Circular Metric Connectors 4P Fmle M12-L D-Code Straight Harax

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
200
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,327.28 ₹4,327.28
₹3,839.02 ₹38,390.20
₹3,600.48 ₹90,012.00
₹3,516.61 ₹1,75,830.50
₹3,391.75 ₹3,39,175.00
₹3,225.89 ₹8,06,472.50

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
IDC
D Coded
4 A
50 V
IP65, IP67
Body Style: Straight
Brand: HARTING
Contact Gender: Socket (Female)
Gender: Female
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Straight
Part # Aliases: 021-03-281-2405 021 03 281 2405
Unit Weight: 55.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HARTING M12 Circular / Ethernet Connectors

The HARTING M12 Circular / Ethernet Connectors are rated 2A - 6A current carrying capacity and voltage rated 32V - 50V. The HARTING M12 Circular / Ethernet Connectors are available in a wide range of specifications, which include the HARAX® and Han® series, straight and angled connectors, male and female, A-coded, D-coded, and panel feed through. Learn More

M8 / M12 Connectors & Cordsets

HARTING M8/M12 Connectors and Cordsets feature a current rating of 2A to 6A and a rated voltage of 32V to 250V. The M8 / M12 lineup offers a wide range of specifications, including straight and angled connectors, male and female, shielded and unshielded in A, B, D, and X coding with mating panel feed-through connectors. HARTING M8/M12 Connectors and Cordsets offer IDC, crimp, and screw termination styles.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.