21032962506

HARTING
617-21032962506
21032962506

Mfr.:

Description:
Circular Metric Connectors M12 L 04P FE HARAX STRAIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 247

Stock:
247
Can Dispatch Immediately
On Order:
115
Expected 28-07-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,662.73 ₹4,662.73
₹4,412.07 ₹44,120.70
₹4,399.96 ₹1,09,999.00
₹4,213.60 ₹2,10,680.00
₹3,746.77 ₹3,74,677.00
₹3,238.01 ₹8,09,502.50

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
IDC
L Coded
12 A
63 V
IP67
M12 L-Coded
Brand: HARTING
Contact Gender: Socket (Female)
Contact Plating: Gold
Gender: Female
Housing Material: Polyamide (PA)
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Receptacle
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Straight
Unit Weight: 88 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 L-Coded Power Connectors

HARTING M12 L-Coded Power Connectors feature an M12 footprint with four- or five-pin L-coding. The M12 series achieves 0.75kW of power and is ideal for high-power applications. HARTING M12 L-Coded Power Connectors are suitable for use in small servo motors, field distribution boxes, fieldbus-controlled I/O boxes, Ethernet and control devices, power supply devices, and much more.