21410000002

HARTING
617-21410000002
21410000002

Mfr.:

Description:
Headers & Wire Housings Plastic Cover for female M12 w/ lanyard for cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 228

Stock:
228 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹693.26 ₹693.26
₹587.97 ₹5,879.70
₹544.17 ₹10,883.40
₹524.60 ₹26,230.00
₹499.44 ₹49,944.00
₹468.70 ₹93,740.00
₹446.33 ₹2,23,165.00
₹424.90 ₹4,24,900.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
Accessories
Cap
Accessory Type: Cap
Brand: HARTING
Housing Material: Thermoplastic
IP Rating: IP67
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10
Subcategory: Headers & Wire Housings
Unit Weight: 3.280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.