90700221201

HARTING
Not Assigned
90700221201

Mfr.:

Description:
Sensor Junction Blocks HARTING Sensor Actuator Box, M12 A-code 4pin, 8 Ports: Master Connection is 12pin M23 (from back)

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Junction Blocks
M12
8 Port
M23
12 Pin
30 VDC
9 A
A Coded
IP67
Brand: HARTING
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Sensor Cables / Actuator Cables
Subcategory: Sensor Actuator Box
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170