9801130400

HARTING
Not Assigned
9801130400

Mfr.:

Description:
Unmanaged Ethernet Switches Han-Modular Switch US4

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Unmanaged Ethernet Switches
4 x RJ45
10 Mb/s, 100 Mb/s, 1000 Mb/s
Ethernet
12 V
30 V
0 C
+ 60 C
110 mA
34.4 mm x 29.4 mm x 86.9 mm
Brand: HARTING
Operating Supply Voltage: 12 V to 30 V
Product: Ethernet Switches
Product Type: Unmanaged Ethernet Switches
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
TARIC:
8517620000