1536P

Hammond Manufacturing
546-1536P
1536P

Mfr.:

Description:
RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 40uH, DC current 3A, 1536 series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹198.47 ₹198.47
₹193.81 ₹1,938.10
₹168.66 ₹4,216.50
₹135.11 ₹13,511.00
₹124.86 ₹31,215.00
₹117.41 ₹58,705.00
₹112.75 ₹1,12,750.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: RF inductors - Leaded
RoHS:  
Hash Choke
Axial
Unshielded
40 uH
20 %
3 A
82 mOhms
10.4 MHz
Standard
PCB Mount
31.75 mm
7.874 mm
Iron
1536
Application: RF
Brand: Hammond Manufacturing
Core Type: Molded
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.