CSB103

Hammond Manufacturing
546-CSB103
CSB103

Mfr.:

Description:
Circuit Breaker Accessories Splitter Box, 125A - 15 x 10 x 4 - Steel/Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
59 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,594.92 ₹8,594.92
₹8,196.11 ₹40,980.55
₹7,932.41 ₹79,324.10
₹7,879.30 ₹1,96,982.50
₹7,811.28 ₹3,90,564.00
₹7,781.46 ₹7,78,146.00
200 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Circuit Breaker Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
CSB
Electrical Enclosures
Splitter Box
Brand: Hammond Manufacturing
Height: 1.25 ft
Length: 10 in
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Width: 10 in
Unit Weight: 4.536 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900010
USHTS:
8536908530
JPHTS:
853690000
KRHTS:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HAMMOND