HYPB3SS

Hammond Manufacturing
546-HYPB3SS
HYPB3SS

Mfr.:

Description:
Push-button Enclosures HYGIENIC N4X 30MM 3PB

Availability

Stock:
8 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹91,992.89 ₹91,992.89
₹90,504.80 ₹4,52,524.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Push-button Enclosures
RoHS:  
Stainless Steel
124 mm
252 mm
Wall Mount
IP69, IP69K
3R, 4, 4x, 12
UL 508A
HYPB
Brand: Hammond Manufacturing
Depth: 102 mm
Product: Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: 3-Hole Enclosure
Unit Weight: 4.536 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908688
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hygienic Type 4X Stainless Steel Enclosures

Hammond Manufacturing Hygienic Type 4X Stainless Steel Enclosures are designed to enclose pushbuttons and indicators while protecting against harsh and hygienic environments. These pushbutton enclosures are sloped on four sides to prevent water from resting on top, regardless of enclosure orientation. The hygienic Type 4X enclosures feature Hex head design screws and door-edge mounted silicone gasket for easy cleaning in hose-down environments. These enclosures provide a wide range of sizes and practical accessories. The hygienic Type 4X enclosures comply with UL 508A Type 3R, 12, 4, and 4X, NEMA 3R, 12, 4, and 4X, and IEC 60529, IP69, and IP69K rating.

FEATURED PRODUCTS
HAMMOND