HDA700L-HDMI

Hantronix
687-HDA700L-HDMI
HDA700L-HDMI

Mfr.:

Description:
TFT Displays & Accessories 7 IN TFT LCD WVGA HDMI HIGH BRIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,185.68 ₹91,856.80

Product Attribute Attribute Value Select Attribute
Hantronix
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Display Modules
Transmissive
7 in
WVGA
800 x 480
HDMI
Without Touch Panel
LED
1050 cd/m2
154.08 mm x 85.92 mm
164.9 mm x 100 mm x 9.1 mm
5 V
Bulk
Background Colour: Normally White
Brand: Hantronix
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 281.232 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9033002000
TARIC:
9013803000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDMI & IPS TFT LCDs

Hantronix HDMI and IPS TFT LCDs are transmissive-type color active matrix TFT LCDs that use amorphous silicon TFT as a switching device. The TFT LCDs are available in various resolutions, including WXGA, QVGA, and WVGA. The HDMI and IPS TFT LCDs feature up to 16.7M color display, RGB-stripe pixel arrangement, 8-bit digital RGB data transfer, an on-chip voltage regulator, and a back-light unit. Hantronix HDMI and IPS TFT LCDs offer a superior contrast ratio and an operating temperature range of -20°C to +70°C.