R25-1001102

Harwin
855-R25-1001102
R25-1001102

Mfr.:

Description:
Standoffs & Spacers R25 M2.5 x 10mm HEX BRASS 5mm A/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,213

Stock:
5,213 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41.00 ₹41.00
₹32.71 ₹327.10
₹29.26 ₹2,926.00
₹27.30 ₹13,650.00
₹26.37 ₹26,370.00
₹26.00 ₹65,000.00
₹25.62 ₹2,56,200.00
₹25.16 ₹6,29,000.00
50,000 Quote

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Hex
M2.5 x 0.45
11 mm
Brass
5 mm
Nickel
Female / Female
Brand: Harwin
Product Type: Standoffs, Spacers & Supports
Series: R25
Factory Pack Quantity: 100
Subcategory: Hardware
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7415390000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.