R30-1010402

Harwin
855-R30-1010402
R30-1010402

Mfr.:

Description:
Standoffs & Spacers R30 M3 x 4mm HEX 5mm A/F 8mm ML/FML NICKEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,669

Stock:
6,669
Can Dispatch Immediately
On Order:
2,400
Expected 02-06-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹51.25 ₹51.25
₹40.35 ₹403.50
₹33.92 ₹3,392.00
₹31.87 ₹19,122.00
₹30.94 ₹30,940.00
₹30.38 ₹78,988.00
₹28.79 ₹2,87,900.00
₹28.51 ₹7,12,750.00
50,000 Quote

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Hex
M3 x 0.5
4 mm
Brass
5.5 mm
Nickel
Female / Female
Brand: Harwin
Product Type: Standoffs, Spacers & Supports
Series: R30
Factory Pack Quantity: 200
Subcategory: Hardware
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
TARIC:
7415390000
CAHTS:
8536690020
USHTS:
7415390000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
7415390000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.