10040

Heyco
836-10040
10040

Mfr.:

Description:
Standoffs & Spacers HDLSPTH-05 NATURAL NYL PCB Support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22.36 ₹22.36
₹19.10 ₹191.00
₹14.82 ₹1,482.00
₹13.88 ₹6,940.00
₹12.39 ₹12,390.00
₹12.02 ₹24,040.00
₹11.83 ₹1,18,300.00
₹10.44 ₹2,61,000.00
₹10.16 ₹5,08,000.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Supports
PCB Support
7.9 mm
Nylon
3.15 mm
Brand: Heyco
Color: Natural
Inside Diameter: 2.5 mm
Mounting Hole Size: 2.5 mm
Product Type: Standoffs, Spacers & Supports
Series: Nylon PCB Supports - Imperial Spacing
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.