10050

Heyco
836-10050
10050

Mfr.:

Description:
Standoffs & Spacers HLSP1-05 NATURAL NYL PCB Support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹30.75 ₹30.75
₹26.28 ₹262.80
₹20.41 ₹2,041.00
₹19.01 ₹9,505.00
₹16.68 ₹16,680.00
₹16.31 ₹32,620.00
₹16.03 ₹1,60,300.00
₹14.26 ₹3,56,500.00
₹13.79 ₹6,89,500.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Supports
PCB Support
7.9 mm
Nylon
Brand: Heyco
Color: Natural
Mounting Hole Size: 4 mm
Product Type: Standoffs, Spacers & Supports
Series: HLSP1
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
854232021
KRHTS:
8542321010
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HLSP Nylon PCB Supports with Imperial Spacing

Heyco HLSP Nylon PCB Supports with Imperial Spacing provide secure, snap-in mounting for printed circuit boards (PCBs) while maintaining consistent board-to-chassis spacing. These durable supports feature bayonet and arrowhead snap-lock designs for quick installation without tools, reducing assembly time and cost. The HLSP1, HLSP2, HLSP3, and HLSP4 series all accommodate common imperial PCB thicknesses and chassis hole diameters, making these supports well-suited for a wide range of electronic enclosures and equipment designs. Manufactured from nylon 6/6, the supports have a UL 94V-2 flammability rating and are suitable for a temperature range of -40°C to +85°C. Heyco HLSP Nylon PCB Supports with Imperial Spacing feature a variety of spacing heights to meet specific design requirements, delivering a lightweight and cost-effective solution for maintaining proper PCB alignment and insulation in applications.

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.