11006F

Heyco
836-11006F
11006F

Mfr.:

Description:
LED Mounting Hardware HLEDM-2-07M V-0 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹74.54 ₹74.54
₹51.90 ₹519.00
₹37.92 ₹3,792.00
₹33.08 ₹16,540.00
₹26.74 ₹26,740.00
₹26.37 ₹52,740.00
₹25.44 ₹1,27,200.00
₹23.20 ₹2,32,000.00
₹22.36 ₹5,59,000.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
Nylon
7 mm
PVC and Nylon LED Spacers
Brand: Heyco
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.