14187F

Heyco
836-14187F
14187F

Mfr.:

Description:
Cable Mounting & Accessories PMLC 43-37 V-0 NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹45.66 ₹45.66
₹39.51 ₹395.10
₹36.99 ₹924.75
₹35.22 ₹1,761.00
₹33.54 ₹3,354.00
₹31.40 ₹7,850.00
₹26.65 ₹26,650.00
₹26.28 ₹52,560.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cable Mounts
Standoff Cable Clip
Push-In
11.1 mm
29.6 mm
Brand: Heyco
Height: 9.5 mm
Product: Cable Clips
Series: HEYClip Lockit Loops and Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.