2248

Heyco
836-2248
2248

Mfr.:

Description:
Screws & Fasteners BRASS LN M20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 229

Stock:
229 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹143.50 ₹143.50
₹109.02 ₹1,090.20
₹105.29 ₹10,529.00
₹94.11 ₹47,055.00
₹88.99 ₹88,990.00
₹84.61 ₹2,11,525.00
₹83.77 ₹4,18,850.00
₹83.30 ₹8,33,000.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Nuts
Locknut
M20
3 mm
Brass
Brand: Heyco
Color: Silver
Product Type: Screws & Fasteners
Series: Nickel-Plated Brass Locknuts Metric
Factory Pack Quantity: 250
Subcategory: Hardware
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
USHTS:
7326908688
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hybrid Liquid Tight Cordgrips

Heyco Hybrid Liquid Tight Cordgrips combine the durability of nickel-plated brass with the low cost and excellent wire gripping of nylon. The nickel-plated brass construction provides excellent corrosion resistance, while the nylon finger design provides a secure, torsion proof seal. The Heyco Hybrid Liquid Tight Cordgrips, with PG or metric hubs, allow for the easy, flexible insertion of different cable diameters in the same gland.
Learn More