2644-P

Heyco
836-2644-P
2644-P

Mfr.:

Description:
Conduit Fittings & Accessories DP 500 WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14.91 ₹14.91
₹12.58 ₹125.80
₹11.83 ₹236.60
₹11.27 ₹563.50
₹9.78 ₹978.00
₹9.50 ₹1,900.00
₹9.13 ₹9,130.00
₹8.48 ₹16,960.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Hole Plugs
Dome Plug
Nylon
White
Brand: Heyco
Series: Dome Plugs
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 705.258 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dome & Vent Plugs

Heyco Dome and Vent Plugs close unneeded panel holes and electrical knockouts, offering quick and easy installation. The plugs feature a convex, matte finish head with an approximate 1.6mm (0.062") thickness that tapers to a thin edge with locking fingers in fractional increments up to the maximum panel thickness [6.4mm (0.250")]. The Heyco Dome and Vent Plugs offer a UL 94V-2 flammability rating and -40°C to +105°C temperature range. The Vent plugs additionally permit the passage of air for ventilation and heat dissipation.