A1-4PA-2.54DSA(71)

Hirose Connector
798-A14PA254DSA71
A1-4PA-2.54DSA(71)

Mfr.:

Description:
Headers & Wire Housings 4P M PIN HEADER DR STRAIGHT TYPE GOLD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,100

Stock:
1,100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹88.52 ₹88.52
₹75.29 ₹752.90
₹67.18 ₹1,679.50
₹64.01 ₹6,401.00
₹59.26 ₹25,481.80
₹54.51 ₹46,878.60
₹50.60 ₹1,30,548.00
₹48.08 ₹2,48,092.80

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
4 Position
2.54 mm (0.1 in)
2 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
A1
- 55 C
+ 85 C
Tray
Brand: Hirose Connector
Contact Material: Brass
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 430
Subcategory: Headers & Wire Housings
Voltage Rating: 200 V
Part # Aliases: 619-0036-1-71
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.