DF20F-30DP-1V(56)

Hirose Connector
798-DF20F-30DP-1V56
DF20F-30DP-1V(56)

Mfr.:

Description:
Headers & Wire Housings 30P DR SMT PIN HDR WITHOUT BOSS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Shrouded
30 Position
1 mm (0.039 in)
2 Row
1 mm (0.039 in)
SMD/SMT
Solder
Straight
Pin (Male)
Gold
DF20
- 35 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Current Rating: 1 A
Housing Colour: Brown (Beige)
Housing Gender: Male
Insulation Resistance: 500 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
PRODUCT DELAYS POSSIBLE

This part number is manufactured in Japan.

The supplier has reported that the production of this part
number has been affected.

The delivery date and leadtimes listed for this part number are
based on the latest information from the supplier.

For the latest information on Mouser Suppliers affected by the
tragedy in Japan go to:

www.mouser.com/japanese_supplier_updates/


5-0411-1
FI

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DF20 SignalBee 1.0mm Board-to-Cable Connectors

Hirose Electric DF20 SignalBee 1.0mm Board-to-Cable Connectors are 1mm pitch, double-row connectors for notebook PCs and various portable devices. Hirose DF20 SignalBee 1.0mm Board-to-Cable Connectors offer a narrow width (5.0 to 6.4mm) and length (7.2mm to 27.3mm), permitting end-to-end mounting of several connectors. The series has 10 to 50 contacts and is offered in straight or right-angle connector orientations.