DF33A-2022SCF

Hirose Connector
798-DF33A2022SCF
DF33A-2022SCF

Mfr.:

Description:
Board to Board & Mezzanine Connectors CRIMP TERM 20-22AWG FEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,192

Stock:
15,192 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12.11 ₹12.11
₹10.16 ₹101.60
₹9.13 ₹228.25
₹8.67 ₹867.00
₹7.83 ₹1,957.50
₹7.73 ₹7,730.00
₹7.45 ₹18,625.00
Full Reel (Order in multiples of 10000)
₹7.27 ₹72,700.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹29.82
Min:
1

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Contacts
3.3 mm (0.13 in)
Crimp
Straight
5 A
500 V
- 35 C
+ 85 C
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
DF33
Reel
Cut Tape
Brand: Hirose Connector
Insulation Resistance: 1 GOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 10000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 676-1093-5-00
Unit Weight: 89 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DF33 3.3 mm Contact Pitch, Connectors for Internal Power Supplies

Hirose Electric DF33 3.3mm Contact Pitch, Connectors for Internal Power Supplies offer a single row connector that is rated for 5A with #20 AWG conductor. The DF33 series also has a reliable interior lock that protects mated connectors from accidental disconnection, and 3 different mating configurations. Correct connector placement and orientation on the board are ensured by built-in posts. The DF33 series also features connectors that can be encapsulated up to 10mm without affecting the performance, and contacts that are completely surrounded by the insulator housing that electrically isolaties them from adjacent contacts. Separate contact retainers provide for applications where extreme pull-out forces may be applied against the wire or when a visual confirmation of the full contact insertion is required.
Learn More