GT8EU-2022SCF

Hirose Connector
798-GT8EU-2022SCF
GT8EU-2022SCF

Mfr.:

Description:
Automotive Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13.98 ₹13.98
₹11.55 ₹115.50
₹10.06 ₹251.50
₹9.50 ₹950.00
₹8.20 ₹2,050.00
₹7.73 ₹7,730.00
₹7.17 ₹17,925.00
₹6.90 ₹34,500.00
Full Reel (Order in multiples of 10000)
₹6.34 ₹63,400.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
20 AWG
TJ-A
Reel
Cut Tape
Application: F Connector
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Dimensions: 6.2 mm x 1.5 mm x 1.7 mm
Height: 1.7 mm
Length: 6.2 mm
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 10000
Subcategory: Automotive Connectors
Type: Crimp Terminal
Width: 1.5 mm
Wire Gauge Range: 22 AWG to 20 AWG
Part # Aliases: 758-0132-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.