H2.4-R-SR2-SA(15)

Hirose Connector
798-H2.4R-SR2-SA15
H2.4-R-SR2-SA(15)

Mfr.:

Description:
RF Connectors / Coaxial Connectors Receptacle, MIL, 1pos., Screw fix, straight, 2.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 10-06-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,488.48 ₹4,488.48
₹3,795.22 ₹37,952.20
₹3,613.52 ₹72,270.40
₹3,575.32 ₹2,14,519.20
₹3,540.84 ₹3,54,084.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
2.4 mm
Socket (Female)
50 Ohms
50 GHz
Twist On
Straight
Standard
PCB Mount
Bulk
Body Material: Brass
Body Style: Straight
Brand: Hirose Connector
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 20
Subcategory: RF Interconnects
Part # Aliases: 338-0029-0-15
Unit Weight: 2.240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

mmWave 1.85, 2.4, & 2.92mm Coaxial Connector Plugs

Hirose Electric mmWave 1.85mm, 2.4mm, and 2.92mm Coaxial Connector Plugs offer high-frequency performance (40GHz and 50GHz). The connectors also offer screw mount installation and flexible PCB thickness and are compatible with Hirose's HK and H2.4 Connectors Series line. These connector plugs are great for radio and broadcasting equipment, data transmission, and high-speed routers.