AL6H-LK1-R

IDEC
199-AL6HLK1R
AL6H-LK1-R

Mfr.:

Description:
Switch Fixings LENS RECT IP40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹298.18 ₹298.18
₹272.09 ₹2,720.90
₹260.90 ₹6,522.50
₹253.45 ₹12,672.50
₹241.34 ₹24,134.00
₹231.09 ₹57,772.50
₹221.77 ₹1,10,885.00
₹212.45 ₹2,12,450.00
₹211.52 ₹5,28,800.00

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Indicators
Lens
Pilot Lights/Buzzers
A Series
IP65
A6
Brand: IDEC
Color: Red
Features: Rectangular
Illumination Colour: Red
Mounting Style: Panel Mount
Mounting Type: Snap In
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.