AL6H-P2-R

IDEC
199-AL6HP2R
AL6H-P2-R

Mfr.:

Description:
LED Panel Mount Indicators 16mm Pilot Light Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,189.91 ₹1,189.91
₹961.62 ₹9,616.20
₹832.10 ₹83,210.00
₹778.98 ₹3,89,490.00
₹760.35 ₹7,60,350.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: LED Panel Mount Indicators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Indicators
Red
16 mm
Panel Mount
Solder
A6
Brand: IDEC
IP Rating: IP65
Mounting Type: Snap In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.