HW1F-2F10QD-R-24V

IDEC
199-HW1F2F10QDR24V
HW1F-2F10QD-R-24V

Mfr.:

Description:
Selector Switches 22mm Selector Switch Lighted

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,815.72 ₹3,815.72
₹3,676.88 ₹36,768.80
₹3,521.27 ₹88,031.75
₹3,363.80 ₹1,68,190.00
₹3,304.16 ₹3,30,416.00
₹3,197.94 ₹7,99,485.00
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
SPST
Knob
Illuminated
Red
Panel Mount
IP65
HW
Brand: IDEC
Control Type: Selector
Lamp Type: LED
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Control Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Voltage Rating DC: 24 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509025
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.