HW4B-V4F02-R-EMO-2

IDEC
199-HW4BV4F02REMO2
HW4B-V4F02-R-EMO-2

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 71

Stock:
71
Can Dispatch Immediately
On Order:
100
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,870.52 ₹4,870.52
₹4,741.00 ₹47,410.00
₹4,519.23 ₹1,12,980.75
₹4,259.26 ₹2,12,963.00
₹3,770.06 ₹3,77,006.00
₹3,765.40 ₹9,41,350.00
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Emergency Stop Switches / E-Stop Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Push Turn
Non-Illuminated
DPST
ON - OFF
10 A
600 VAC
600 VDC
Panel Mount
Spring Terminal
22 mm
IP20
Actuator: Round, Mushroom
Actuator Length: 23.2 mm
Brand: IDEC
Color: Red
Contact Plating: Gold
Handle Width: 40 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product: Safety Switches
Product Type: Emergency Stop Switches
Series: HW4B
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.