SH1B05

IDEC
199-SH1B0
SH1B05

Mfr.:

Description:
Relay Sockets & Fixings W/O MARKING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹717.49 ₹717.49
₹672.76 ₹6,727.60
₹598.22 ₹14,955.50
₹568.40 ₹28,420.00
₹538.58 ₹53,858.00
₹505.04 ₹1,26,260.00
₹487.33 ₹2,43,665.00
₹470.56 ₹4,70,560.00

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Relay Sockets & Fixings
Relay Sockets
SH
Screw
1 Pole
Brand: IDEC
Current Rating: 10 A
Mounting Style: DIN Rail
Number of Contacts: 5 Contact
Product Type: Relay Sockets & Hardware
Series: RH
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.