AFL-17i-HM55i5-52/R/2G-R20

IEI
458-7IHM55I552R2GR20
AFL-17i-HM55i5-52/R/2G-R20

Mfr.:

Description:
HMI Displays & Panel PCs 17" 380cd/m2 SXGA panel PC with Intel CoreTM i5-520M 2.4G CPU, 2GB DDR3 RAM, 802.11 b/g/n wireless module, touch screen,R13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,38,196.19 ₹1,38,196.19
10 Quote

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Multi-functional
Resistive
Intel
Core i5
XGA TFT LCD
2.4 GHz
2 GB
2 GB
12 V
17 in
0 C
+ 50 C
428 mm x 350 mm x 71 mm
Brand: IEI
Chipsets: HM55
Memory Size: 2 GB
Memory Type: DDR3
Power Consumption: 85 W
Processor Series: i5-520M
Product Type: Panel PCs
Series: AFL-17i-HM55
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.