AUPS2-B20-R10

IEI
458-AUPS2-B20-R10
AUPS2-B20-R10

Mfr.:

Description:
UPS - Uninterruptible Power Supplies The factory is currently not accepting orders for this product.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 4
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33,427.39 ₹33,427.39

Product Attribute Attribute Value Select Attribute
IEI
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
100 W
12 VDC
12 VDC to 24 VDC
Brand: IEI
Input Voltage - Max: 14 VDC
Input Voltage - Min: 12 VDC
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AUPS2-B20 Gen2 Intelligent DC UPS Module

IEI AUPS2-B20 Gen2 Intelligent DC UPS Module is a VESA 75/100, DC 12V to 24V input, 100W UPS module in a rugged metal enclosure. The module offers 56Wh for more than 140 minutes of operation time. The IEI AUPS2-B20 UPS module is web-based, with remote network management and no software installation. The device delivers stable power to the PC during line sags and spikes and absorbs power surges and transients, protecting expensive equipment.