UPC-V312-D525/R/2G-R13

IEI
458-PCV312D525R2GR13
UPC-V312-D525/R/2G-R13

Mfr.:

Description:
HMI Displays & Panel PCs 12.1" 600cd/m XGA fanless full IP65 panel PC with Intel Atom D525 dual core 1.8GHz,802.11a/b/g/n wireless module, resistive touch screen, 2M camera,microphone,2GB DDR3 RAM, R13

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fanless
Resistive
Intel
Atom D525
1.8 GHz
9 V to 36 V, 10.5 V to 36 V
Serial
1024 x 768
12.1 in
- 20 C
+ 60 C
338.8 mm x 276.25 mm x 62.86 mm
Brand: IEI
Chipsets: ICH8M
Memory Size: 2 GB
Memory Type: DDR3
Power Consumption: 52 W
Processor Series: D525
Product Type: Panel PCs
Series: UPC-V312-D525
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.