WAFER-ULT5-CE-R10

IEI
458-WAFERULT5CER10
WAFER-ULT5-CE-R10

Mfr.:

Description:
Single Board Computers 3.5" SBC supports Intel 14nm 8th Gen (ULT) Celeron 4205U (15W) on-board CPU with DDR4 SO-DIMM support, triple display with Dual HDMI, LVDS, M.2 A key, PCIe mini with mSATA support, SATA 6Gb/s, dual COM, Audio and RoHS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
3.5 in
Intel
Celeron 4205U
Celeron 4205U
1.8 GHz
32 GB
12 V
Audio, Ethernet, HDMI, PCIe, RS-232/422/485, SATA, USB
- 20 C
+ 60 C
146 mm x 102 mm
Battery Backup Switching: No Backup Battery
Brand: IEI
Cache Memory: 2 MB
Description/Function: 3.5" SBC Supports Intel 8th Generation Celeron 4205U Processor
Memory Type: DDR4
Number of Cores: 2 Core
Processor Series: 4205U
Product Type: Single Board Computers
Factory Pack Quantity: 50
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.