LRC-LRF1206-01-R010-F
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 1/2W .010 1% 100ppm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
54 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹259.04 | ₹259.04 | |
| ₹152.82 | ₹1,528.20 | |
| ₹131.38 | ₹3,284.50 | |
| ₹79.11 | ₹7,911.00 | |
| ₹71.19 | ₹17,797.50 | |
| ₹67.00 | ₹33,500.00 | |
| ₹66.25 | ₹66,250.00 | |
| Full Reel (Order in multiples of 3000) | ||
| ₹66.25 | ₹1,98,750.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
